- RS Stock No.:
- 272-7333
- Mfr. Part No.:
- 152860 M22-PVL45P
- Brand:
- Eaton
Available to back order for despatch 06/06/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£37.14
(exc. VAT)
£44.57
(inc. VAT)
Units | Per unit |
1 + | £37.14 |
- RS Stock No.:
- 272-7333
- Mfr. Part No.:
- 152860 M22-PVL45P
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
Product Details
The Eaton emergency stop switching off pushbutton that has palm tree shaped classical design with pull release unlocking method. It has yellow base colour and illuminated with LED element.
Round construction type lens
Actuating force of 50 N
Actuating force of 50 N
Specifications
Attribute | Value |
---|---|
Series | M22 |
Cutout Diameter | 22.5mm |
Push Button Actuation | Pull to Release |
IP Rating | IP66 |
Illuminated | Yes |