RS Better World

Schneider Electric Harmony Series, Twist Release, Emergency Stop Push Button Head

Subtotal (1 pack of 42 units)*

£1,664.418

(exc. VAT)

£1,997.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
42 +£39.629£1,664.42

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
220-5281
Mfr. Part No.:
ZB4BS84430
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Product Type

Emergency Stop Push Button Head

Cutout Diameter

22mm

Push Button Actuation

Twist Release

Push Button Style

Mushroom

Illuminated

No

Hazardous Area Certification

No

Better World Product

Yes

Schneider Electric ZB4BS84430


This head for emergency stop push button is a separate component of the range of control and signaling units, Harmony XB4, metal, diameter 22mm. It has a chromium-plated metal bezel. It is supplied with a red mushroom diameter 40 mm, marked EMO (white). It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It operates with with trigger action and mechanical latching. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It weighs 73g. Thanks to its simplicity of installation, flexibility, and robustness, it meets the requirements of the majority of industrial applications

The Schneider electric harmony ZB4-B series of push button switch from Schneider Electric. This particular e-stop button has a snap-fit assembly which is tightened with a single screw, providing you with easy to secure mounting. Harmony ZB4-B series from Schneider meets the most demanding international standards and approvals, such as EN/IEC 60204-1 and EN/ISO & Machinery Directive 2006/42/EC. All heads require a body/fixing collar and contact bodies.

Green Premium product

Mercury free

Warranty 18 months

Related links