RS Better World
Schneider Electric Harmony Series, Twist Release, Emergency Stop Push Button Head
- RS Stock No.:
- 195-8726
- Mfr. Part No.:
- ZB5AS84W2G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£50.35
(exc. VAT)
£60.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.35 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 195-8726
- Mfr. Part No.:
- ZB5AS84W2G
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Stop Push Button Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Push Button Actuation | Twist Release | |
| Push Button Material | Plastic | |
| Illuminated | Yes | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Stop Push Button Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Push Button Actuation Twist Release | ||
Push Button Material Plastic | ||
Illuminated Yes | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Schneider Electric ZB5AS84W2G
This emergency stop / shutdown button head is easily combined with contact blocks and installed into standard 22mm diameter cut-outs. It comes with antimicrobial characteristics. It is clearly distinguishable visually at a distance thanks to a clear color and a prominent 32mm red square push button. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67, IP69 / IP69K, making it ideal for operation in harsh environments.
The 22mm 120V emergency stop push-button ZB5AS84W2G is LED illuminated to maximise visibility of your emergency stop safety system. Once pressed, it can be conveniently released by turning it. It has a modern and simplified design with its round head and square button, and the bezel material is made of resilient plastic. This push-button is largely used as an emergency stop function for machines and on control panels, providing an instant and safe shutdown in emergency situations.
The ZB5AS84W2G is water-tight and dust-tight with IP ratings of IP66, IP67, IP69, IP69K, which ensures that it is ideal for use in harsh industrial environments. Contacts are designed to prevent vibration, helping to ensure secure mounting and wiring. The red button and consistent LED illumination guarantee improved visibility and accessibility for operators. This push-button allows for excellent ease-of-use with its ergonomic design and will modernise the appearance of your control panels and machines.
The Harmony series of push-buttons and push-button accessories by Schneider Electric combines affordability with high-quality to provide you with the perfect solution to any application.
Features and Benefits
The ZB5AS84W2G 120V push-button is turn-to-release for simple operation and the bright LED illumination ensures flawless visibility even in poorly lit conditions. It is highly resilient to harsh environments, ensuring greater longevity and reliability for your emergency stop function. It features a sleek and modern design to provide easy access.
• Mechanical Durability: 300,000 cycles
• Type of operator: Trigger action and mechanical latching
• Temperature operating range: -40…70 °C
• Illuminated
• Marking: Unmarked
• Supply Voltage Limits: 100…132 V DC
• Toxic heavy metal free and mercury free
• Overvoltage category: Class II conforming to IEC 60536
Certifications
UL, CSA, EAC
What does an emergency stop push-button do?
An emergency stop push button or E-Stop is a fail-safe control switch that provides both safety for the machinery and for the person using the machinery. The purpose of the emergency pushbutton is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.
What are the different types of emergency stop?
The three most common emergency stops are:
• Push-pull: The button is pushed in to stop and released by pulling the button back
• Twist release: The button is pushed in to stop and released by twisting the button
• Key release: The button is pushed in to stop and only released with a key
Related links
- Schneider Electric Harmony Series Emergency Stop Push Button Head
- Schneider Electric Harmony Series Emergency Stop Push Button Head 40 mm Diameter
- Schneider Electric Harmony Series Emergency Stop Push Button Head 30 mm Diameter
- Schneider Electric Harmony Series Twist Release Emergency Stop Push Button 22 mm Cutout IP69,
- Schneider Electric Harmony Series Twist Release Emergency Stop Push Button 1 NC, IP67
- Schneider Electric Harmony Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67
- Schneider Electric Harmony Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67, IP66
- Schneider Electric Harmony Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
