Schneider Electric XB4BS Series Push Button Emergency Stop Push Button, Hole Fixing, 22.5 mm Cutout, IP66, IP67, IP69

Subtotal (1 unit)*

£35.49

(exc. VAT)

£42.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.49

*price indicative

RS Stock No.:
759-699
Mfr. Part No.:
XB4BS84425
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Emergency Stop Push Button

Mount Type

Hole Fixing

Cutout Diameter

22.5mm

Housing Material

Chromium plated metal (Bezel material)

Push Button Actuation

Push Button

Illuminated

No

Series

XB4BS

IP Rating

IP66, IP67, IP69

Colour

Red

Contact AC Voltage

300V

Head Style

Round

Contact Current

6A

Depth

73.2mm

Standards/Approvals

UL

Hazardous Area Certification

No

Width

40mm

COO (Country of Origin):
FR
The Schneider Electric emergency stop switch is designed for safety and reliability in various applications. It features a robust metal design, ensuring durability under challenging conditions while providing effective stopping capabilities.

Constructed from chrome-plated metal for strength and longevity

Utilises Push-In terminals for simplified wiring and robust connections

Rated for operational durability with a mechanical lifespan of 300,000 cycles

Offers waterproof protection with an IP67 rating, suitable for harsh environments

Designed with a large mushroom head for easy operation in emergencies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy