ABB 1SF Series Emergency Stop Switch, IP20, IP66, IP67, IP69K
- RS Stock No.:
- 721-212
- Mfr. Part No.:
- 1SFA619552R1041
- Brand:
- ABB
Subtotal (1 unit)*
£34.42
(exc. VAT)
£41.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.42 |
*price indicative
- RS Stock No.:
- 721-212
- Mfr. Part No.:
- 1SFA619552R1041
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Emergency Stop Switch | |
| Series | 1SF | |
| Illuminated | No | |
| IP Rating | IP20, IP66, IP67, IP69K | |
| Colour | Red | |
| Terminal Type | Screw | |
| Number of Auxiliary Contacts | 1 | |
| Head Style | Mushroom | |
| Depth | 103mm | |
| Head Diameter | 40mm | |
| Standards/Approvals | UL | |
| Length | 40mm | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Emergency Stop Switch | ||
Series 1SF | ||
Illuminated No | ||
IP Rating IP20, IP66, IP67, IP69K | ||
Colour Red | ||
Terminal Type Screw | ||
Number of Auxiliary Contacts 1 | ||
Head Style Mushroom | ||
Depth 103mm | ||
Head Diameter 40mm | ||
Standards/Approvals UL | ||
Length 40mm | ||
Width 40mm | ||
- COO (Country of Origin):
- CN
The ABB Emergency Stop device serves as a Crucial safety mechanism in various industrial applications. Designed with a Compact form, it provides a reliable solution for stopping machinery in emergencies. Featuring a ProMinent mushroom head and maintained function, the 40 mm red actuator ensures easy visibility and accessibility, thus enhancing user operability. Built to withstand demanding environments, this unit offers high resistance to dust and water, guaranteeing dependable performance. Its versatile operational range of 24 to 300 V makes it suitable for a wide variety of setups, while the mechanical durability of 50,000 cycles ensures long-lasting usability in industrial contexts. The device embodies choiceness in both functionality and user-friendly design.
Compact design maximises space efficiency in control installations
Red mushroom actuator is easily noticeable for instant action during emergencies
Maintained function ensures the device remains activated until deliberately released
Versatile operational voltage range accommodates numerous machinery setups
Mechanical durability guarantees longevity, suitable for frequent usage in demanding environments
Screw clamp connection type offers straightforward installation and maintenance
Rated for a wide operation temperature range, catering to diverse environmental conditions
Related links
- ABB 1SF Series Emergency Stop Switch IP66 IP69K
- ABB 1SF Series Emergency Stop Switch IP66
- ABB Compact Series Pull Release Emergency Stop Push Button 22.5 mm Cutout IP20 IP67, IP69K
- ABB 1SFA Series Key Release Emergency Stop Push Button 22.5 mm Cutout IP20 IP67, IP69K
- ABB 1SFA Series Key Release Emergency Stop Push Button 22 mm Cutout IP20 IP67, IP69K
- ABB Compact Series Key Release Emergency Stop Push Button 22.5 mm Cutout IP20 IP67, IP69K
- ABB Compact Series Pull Release Emergency Stop Push Button 2 NC IP69K IP67
- Lovato Platinum Series Turn to Release Emergency Stop Push Button IP66 IP69K