ABB 1SF Series Emergency Stop Switch, IP20, IP66, IP67, IP69K

Image representative of range

Subtotal (1 unit)*

£34.12

(exc. VAT)

£40.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.12

*price indicative

RS Stock No.:
721-210
Mfr. Part No.:
1SFA619502R1051
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Emergency Stop Switch

Series

1SF

Illuminated

No

IP Rating

IP20, IP66, IP67, IP69K

Colour

Red

Terminal Type

Screw

Head Style

Mushroom

Number of Auxiliary Contacts

2

Depth

103mm

Head Diameter

30mm

Length

30mm

Standards/Approvals

UL

Width

30mm

COO (Country of Origin):
CN
The ABB Emergency stop is a Compact and efficient safety solution designed for heavy-duty industrial applications. Featuring a maintained mushroom actuator with a 30mm diameter, this non-illuminated emergency stop button ensures quick and reliable activation during emergencies. With a robust enclosure that offers exceptional dust and water resistance, it is suitable for a variety of environments. Its versatile design supports multiple auxiliary contacts and operates at a wide voltage range, making it indispensable for a myriad of control systems.

Compact and efficient design reduces installation time and costs

Mushroom actuator allows for quick emergency activation

Wide operating temperature range ensures reliability in diverse environments

High dust and water resistance featuring an IP66 rating for front protection

Maintained function with key release for added safety

Supports multiple auxiliary contacts with configurations of 2NC and 0NO

Rated insulation voltage of 300V for robust electrical safety

Mechanical durability rated for 50,000 cycles for long-lasting use

Compatible with flexible and solid cable connections for diverse setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy