ABB 2TL Series Illuminated Emergency Stop Switch, Door Mount, IP65
- RS Stock No.:
- 716-878
- Mfr. Part No.:
- 2TLA030054R0010
- Brand:
- ABB
Subtotal (1 unit)*
£152.64
(exc. VAT)
£183.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.64 |
*price indicative
- RS Stock No.:
- 716-878
- Mfr. Part No.:
- 2TLA030054R0010
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Mount Type | Door Mount | |
| Product Type | Emergency Stop Switch | |
| Illuminated | Yes | |
| Series | 2TL | |
| IP Rating | IP65 | |
| Depth | 75.5mm | |
| Standards/Approvals | CE | |
| Length | 32.2mm | |
| Width | 32.2mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Mount Type Door Mount | ||
Product Type Emergency Stop Switch | ||
Illuminated Yes | ||
Series 2TL | ||
IP Rating IP65 | ||
Depth 75.5mm | ||
Standards/Approvals CE | ||
Length 32.2mm | ||
Width 32.2mm | ||
- COO (Country of Origin):
- EE
The ABB Emergency Stop Button is designed for panel mounting in environments that demand safety and reliability. This robust device features a status LED and Terminal blocks, providing essential feedback for operators. Crafted to fit 22.5 mm holes, it ensures ease of installation and optimal functionality. With a sleek design tailored for both main units and cabinet doors, it brings convenience and effectiveness to emergency situations, making it an indispensable component for control systems.
Emergency stop button designed for panel mounting with a 22.5 mm hole, ensuring seamless integration
Status LED incorporated for immediate Visual feedback and operational reassurance
Compatible with DYNlink technology for streamlined connectivity
Functionality of turn-release provides simple and effective operation in emergencies
Rated control voltage of 24 V DC, Ideal for low-voltage systems
Wide operational temperature range of -10 to 55 °C, suited for diverse environments
Degree of protection rated at IP65, safeguarding against dust and water ingress
Manufactured in accordance with various product compliance standards, ensuring safety and reliability
Lightweight construction with a net weight of only 0.042 kg, facilitating easy installation and handling
Options for business-to-business transactions, enhancing procurement flexibility
Related links
- ABB 2TL Series Illuminated Pushbutton, Panel
- ABB Jokab Smile 11 RA Series Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65
- TE Connectivity PBES22 Series Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65, IP20
- TE Connectivity PBES22 Series Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65, IP20
- TE Connectivity PBES22 Series Illuminated Emergency Stop Push Button 22.3 mm Cutout IP20, IP65
- TE Connectivity PBES22 Series Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65, IP20
- TE Connectivity PBES22 Series Illuminated Emergency Stop Push Button 22.3 mm Cutout IP20, IP65
- EAO Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP67 IP65