Schneider Electric, 1.8 W Emergency Lighting
- RS Stock No.:
- 276-2286
- Mfr. Part No.:
- OVA59501
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£98.21
(exc. VAT)
£117.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £98.21 |
*price indicative
- RS Stock No.:
- 276-2286
- Mfr. Part No.:
- OVA59501
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Lighting | |
| Width | 240mm | |
| Depth | 45mm | |
| Power | 1.8W | |
| IP Rating | IP65 | |
| Luminous Flux | 45lm | |
| Lifespan | 100000h | |
| Standards/Approvals | EN 60598-1 EN 60598-2-22 EN 62471 UTE C 71-802 UL 94 V2 | |
| Voltage | 230V ac, 110V ac, 220V ac, 48V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Lighting | ||
Width 240mm | ||
Depth 45mm | ||
Power 1.8W | ||
IP Rating IP65 | ||
Luminous Flux 45lm | ||
Lifespan 100000h | ||
Standards/Approvals EN 60598-1 EN 60598-2-22 EN 62471 UTE C 71-802 UL 94 V2 | ||
Voltage 230V ac, 110V ac, 220V ac, 48V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric Emergency Luminaire is an evacuation lighting solution featuring LED technology with a luminous flux of 45 Lm in both maintained and emergency conditions. Control of the luminaire can be managed via a centralized source or TBS remote control. It operates in both maintained and non maintained modes, providing flexibility in emergency lighting scenarios. The LED bulbs, with a total power consumption of 1.8 W during operation and 2.7 VA during recharge.
IP65 degree of protection
IK07 degree of protection
100000 hours bulb lifespan
Related links
- Schneider Electric LED Emergency Light Fitting, 1.8 W
- Schneider Electric LED 0.6 W Emergency Lighting
- Schneider Electric LED, 2.16 W Emergency Lighting
- Schneider Electric LED 5.4 W Emergency Light Fitting
- Schneider Electric LED Emergency Lighting, 5.4 W
- Schneider Electric LED Emergency Luminaires Wall 3 W
- RS PRO LED Wall Maintained, Non-Maintained
- Schneider Electric LED Ceiling Non-Maintained
