Schneider Electric LED Emergency Lighting, Wall, 520 mW, Maintained, Non Maintained
- RS Stock No.:
- 276-2282
- Mfr. Part No.:
- OVA59331
- Brand:
- Schneider Electric
Available to back order for despatch when stock is available
Price Each
£173.59
(exc. VAT)
£208.31
(inc. VAT)
Units | Per unit |
---|---|
1 + | £173.59 |
- RS Stock No.:
- 276-2282
- Mfr. Part No.:
- OVA59331
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The Schneider Electric Exiway Light is an emergency luminaire is a connected lighting solution designed for ambient environments, featuring IP65 protection. It can be controlled through various methods, including remote control, a push button, and a mobile application. This emergency luminaire not only provides efficient lighting but also allows for convenient control through different means. The ZigBee communication protocol enables seamless communication with other ZigBee compatible devices. The Class II electrical insulation ensures an additional layer of safety.
Mercury free
RoHS compliant
Toxic heavy metal free
IP65 degree of protection
IK09 degree of protection
RoHS compliant
Toxic heavy metal free
IP65 degree of protection
IK09 degree of protection
Specifications
Attribute | Value |
---|---|
Maintained | Maintained, Non Maintained |
Length | 112 mm |
Width | 229 mm |
Depth | 32 mm |
Lamp Type | LED |
Wattage | 520 mW |
Fitting Type | Wall |
Series | Exiway Light link |
Duration | 1h |
Related links
- Schneider Electric LED Emergency Light Fitting, Wall, 520 mW,...
- Schneider Electric LED Emergency Lighting, Wall, 700 mW,...
- Schneider Electric LED Emergency Lighting, Wall, Maintained, Non Maintained
- Schneider Electric LED Emergency Light Fitting, Wall, 700 mW,...
- Schneider Electric LED Emergency Lighting, Wall, 420 mW, Non Maintained
- Schneider Electric LED Emergency Light Fitting, Wall, 5.4 W,...
- Schneider Electric LED Emergency Light Fitting, Wall, Maintained,...
- Schneider Electric LED Emergency Light Fitting, Wall, 1.8 W,...