Schneider Electric LED Emergency Lighting, Wall, 420 mW, Non Maintained
- RS Stock No.:
- 276-2283
- Mfr. Part No.:
- OVA59350
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 276-2283
- Mfr. Part No.:
- OVA59350
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maintained | Non Maintained | |
| Length | 240 mm | |
| Width | 122 mm | |
| Depth | 45 mm | |
| Lamp Type | LED | |
| Wattage | 420 mW | |
| Fitting Type | Wall | |
| Series | Exiway Smart DiCube | |
| Duration | 1h | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maintained Non Maintained | ||
Length 240 mm | ||
Width 122 mm | ||
Depth 45 mm | ||
Lamp Type LED | ||
Wattage 420 mW | ||
Fitting Type Wall | ||
Series Exiway Smart DiCube | ||
Duration 1h | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric addressable SATI emergency block is dedicated to a room installation. It has a luminous flux of 500 lumens for 1 hour of autonomy. The product is connected to the Dicube system. It is obligatory in all public buildings. It has an ambient function. The block can only be installed indoors. The product is connected to the Dicube system. Exiway Smart is a product delivered complete in 100 percent recycled and recyclable packaging. The packaging includes the emergency pack as well as the instructions. The block allows installation on flammable surfaces, wall installation on ceilings and false ceilings.
Operational temperature 5 to 30°C
It performs automatic tests according to the EN 62034 standard
It performs automatic tests according to the EN 62034 standard

