Exalium Emergency Light Battery Exalium Premium, 0
- RS Stock No.:
- 667-447
- Mfr. Part No.:
- 30073388
- Brand:
- Exalium
Subtotal (1 unit)*
£16.14
(exc. VAT)
£19.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.14 |
*price indicative
- RS Stock No.:
- 667-447
- Mfr. Part No.:
- 30073388
- Brand:
- Exalium
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exalium | |
| Product Type | Emergency Light Battery | |
| Kit Contents | Connector | |
| Number of Lamps | 0 | |
| Length | 46mm | |
| Width | 26mm | |
| Height | 43mm | |
| Series | Exalium Premium | |
| Select all | ||
|---|---|---|
Brand Exalium | ||
Product Type Emergency Light Battery | ||
Kit Contents Connector | ||
Number of Lamps 0 | ||
Length 46mm | ||
Width 26mm | ||
Height 43mm | ||
Series Exalium Premium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Exalium 3.2V battery features LFP technology and offers a capacity of 600mAh. Known for its safety, stability, and long cycle life, it is Ideal for use in applications requiring reliable and eco-friendly power.
Operates at 3.2V for consistent power delivery
Utilizes LFP technology for enhanced safety and long life
Provides a capacity of 600mAh for reliable performance
Ideal for eco-friendly, rechargeable applications
Related links
- Exalium Emergency Light Battery Exalium Premium, 0
- Exalium Emergency Light Battery 3019, 0
- Exalium Emergency Light Battery Original, 0
- ARTS Emergency Light Battery Original, 0
- Schneider Electric Emergency Light Battery Exiway
- Ansell Lighting Emergency Light Battery HAWK
- Emergency Light Switches & Conversion Kits
- RS PRO Emergency Light Conversion Kit
