ARTS Emergency Light Battery Original, 0

Subtotal (1 unit)*

£22.67

(exc. VAT)

£27.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.67

*price indicative

RS Stock No.:
667-429
Mfr. Part No.:
30197114
Brand:
ARTS
Find similar products by selecting one or more attributes.
Select all

Brand

ARTS

Product Type

Emergency Light Battery

Kit Contents

Connector

Number of Lamps

0

Length

67mm

Width

23mm

Height

42mm

Series

Original

RoHS Status: Exempt

COO (Country of Origin):
FR
The Exalium 3.6V battery uses Ni-Cd technology and offers a capacity of 4 Ah. Designed for reliable and long-lasting performance, it is suitable for a variety of applications requiring a rechargeable power source.

Operates at 3.6V for consistent performance

Utilizes Ni Cd technology for durability

Offers a capacity of 4 Ah for extended usage

Ideal for applications requiring rechargeable power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy