Schneider Electric Harmony XB5 Series Buzzer 24V 90 dB @ 1m, AC/DC
- RS Stock No.:
- 865-962
- Mfr. Part No.:
- XB5KSBW
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£106.13
(exc. VAT)
£127.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £106.13 |
| 5 + | £104.00 |
*price indicative
- RS Stock No.:
- 865-962
- Mfr. Part No.:
- XB5KSBW
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Buzzer | |
| Current Type | AC/DC | |
| Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Sound Level at 1m | 90dB | |
| Maximum Operating Temperature | 70°C | |
| Series | Harmony XB5 | |
| Product Condition | Repacked | |
| Hazardous Area Certification | No | |
| Housing Material | Plastic | |
| Tone Type | Continuous or Intermittent | |
| Standards/Approvals | UL 508 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Buzzer | ||
Current Type AC/DC | ||
Colour Black | ||
Maximum Supply Voltage 24V | ||
Sound Level at 1m 90dB | ||
Maximum Operating Temperature 70°C | ||
Series Harmony XB5 | ||
Product Condition Repacked | ||
Hazardous Area Certification No | ||
Housing Material Plastic | ||
Tone Type Continuous or Intermittent | ||
Standards/Approvals UL 508 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric Annunciator is designed for effective signalling. This product features a continuous or intermittent tone, making it suitable for various operational needs within electrical applications.
Bezel crafted from dark grey plastic for enhanced durability
Compact mounting diameter of 22 mm, Ideal for standard installations
Operates on both AC and DC supply circuits, ensuring versatility
Impressive noise level of 90 dB at 6.8 kHz, providing clear alerts
1
27
41
68
Related links
- Schneider Electric Harmony XB5 Series Buzzer 24V 90 dB @ 1m, AC/DC
- Schneider Electric Harmony XB5 Series Buzzer 240V 90 dB @ 1m, AC
- Schneider Electric Harmony XB5 Series Buzzer Panel 24V ac/dc IP69 IP20 AC/DC
- Schneider Electric Harmony XB5 Series Buzzer Panel 120V ac AC
- Schneider Electric Harmony XB5 Series Buzzer Panel 230V ac AC
- Schneider Electric Harmony XB5 Series Yellow Beacon-Buzzer Combination IP67, IP69 240V ac Base 90 dB @ 1m Buzzer
- Schneider Electric Harmony XB5 Series Red Beacon-Buzzer Combination IP67, IP66 24V ac Base 90 dB @ 1m Buzzer
- Schneider Electric Harmony XVU Series Buzzer 24V AC/DC
