Schneider Electric Harmony XVU Series Buzzer 24V, IP54 85 dB @ 1m, AC/DC, Repacked

Get a bulk buy discount

Add 5 more to save £12.10

View bulk pricing options

Subtotal (1 unit)*

£80.86

(exc. VAT)

£97.03

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4£80.86-
5 +£78.44£12.10

*price indicative

RS Stock No.:
865-726
Mfr. Part No.:
XVUC9SW
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Buzzer

IP Rating

IP54

Current Type

AC/DC

Colour

Black

Maximum Supply Voltage

24V

Sound Level at 1m

85dB

Maximum Operating Temperature

50°C

Series

Harmony XVU

Hazardous Area Certification

No

Product Condition

Repacked

Tone Type

Continuous or Intermittent

Standards/Approvals

UL

Housing Material

Polybutylene Terephthalate

RoHS Status: Exempt

COO (Country of Origin):
ID
The Schneider Electric Versatile modular tower light is designed for clear Visual and audible signalling, featuring a robust buzzer unit perfect for various operational environments.

Continuous or intermittent buzzer for adaptable signalling

Constructed from Durable materials like PBT, ABS, and PC

Compact 60 mm diameter design ensures easy integration

Rated supply voltage of 24 V AC/DC optimises voltage versatility

1

25


34

59

Related links