RS PRO Horn Wall 230V ac, IP43, AC, 1-Tone
- RS Stock No.:
- 658-307
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
£45.12
(exc. VAT)
£54.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £45.12 | - |
| 5 + | £44.22 | 1% |
*price indicative
- RS Stock No.:
- 658-307
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Horn | |
| IP Rating | IP43 | |
| Current Type | AC | |
| Number of Tones | 1 | |
| Colour | Grey | |
| Mount Type | Wall | |
| Maximum Supply Voltage | 230V ac | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 88dB | |
| Hazardous Area Certification | No | |
| Housing Material | ABS | |
| Tone Type | Steady | |
| Standards/Approvals | CE, EAC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Horn | ||
IP Rating IP43 | ||
Current Type AC | ||
Number of Tones 1 | ||
Colour Grey | ||
Mount Type Wall | ||
Maximum Supply Voltage 230V ac | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 88dB | ||
Hazardous Area Certification No | ||
Housing Material ABS | ||
Tone Type Steady | ||
Standards/Approvals CE, EAC | ||
- COO (Country of Origin):
- AT
RS PRO Grey AC Horn, ABS Housing
The RS PRO Grey AC Horn is designed for effective audible signalling in industrial environments. With a robust ABS housing, it is suitable for wall mounting and delivers a steady tone to alert personnel. Ideal for use in areas where clear sound notification is essential, this horn operates at a maximum supply voltage of 230 V AC.
Features and Benefits
Grey Colour: Blends seamlessly with industrial settings
AC Current Type: Compatible with standard AC power supplies
ABS Housing: Provides durability and resistance to impact
IP43 Rating: Offers protection against solid objects and water spray
Maximum Operating Temperature of 50 °C: Suitable for a wide range of environments
Maximum Sound Level of 88 dB: Ensures clear audible alerts
Wall Mount Type: Easy installation on walls
Single Tone Type: Provides a consistent and steady sound
AC Current Type: Compatible with standard AC power supplies
ABS Housing: Provides durability and resistance to impact
IP43 Rating: Offers protection against solid objects and water spray
Maximum Operating Temperature of 50 °C: Suitable for a wide range of environments
Maximum Sound Level of 88 dB: Ensures clear audible alerts
Wall Mount Type: Easy installation on walls
Single Tone Type: Provides a consistent and steady sound
Applications
Industrial facilities
Warehouses
Manufacturing plants
Warehouses
Manufacturing plants
Additional Information
Standards Approvals: CE, EAC
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- AUER Signal KLH Series Horn Wall 230V ac AC 92 dB @ 1m, 1-Tone
- RS PRO Horn Wall 24V dc DC, 1-Tone
- RS PRO Electronic Sounder Wall AC/DC 240V ac, 1-Tone 114 dB @ 1m
- Werma 573 Series Horn Wall 230V AC 105 dB @ 1m, 1-Tone
- Werma 574 Series Horn Wall 230V AC 108 dB @ 1m, 1-Tone
- RS PRO Electronic Sounder Ceiling AC 240V ac, 1-Tone 92 dB @ 1m
- AUER Signal KLH Series Horn Wall 230V DC 92 dB @ 1m, 1-Tone
- RS PRO Electronic Sounder Surface AC 240V ac, 1-Tone 96 dB @ 1m
