Bulk discount available
Subtotal (1 unit)*
£47.82
(exc. VAT)
£57.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £47.82 |
| 5 + | £46.86 |
*price indicative
- RS Stock No.:
- 658-308
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 24 V dc | |
| IP Rating | IP43 | |
| Current Type | DC | |
| Mounting Style | Screw Mount | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 24 V dc | ||
IP Rating IP43 | ||
Current Type DC | ||
Mounting Style Screw Mount | ||
- COO (Country of Origin):
- AT
The RS Pro Sounder is an aesthetically designed electromechanical alarm horn, widely used in various industries to acoustically signal faults or hazardous situations. Unlike cone-shaped models, this horn features a streamlined design while still delivering high-quality audible signalling with a steady, high volume tone of 92dB. It is suitable for 24V DC supply voltage and offers IP43 protection, ensuring dependable performance in controlled environments. Easy to install, the unit mounts securely to a wall using two screws, with rear cable entry for a clean and efficient setup. Especially suitable for plant construction, logistics and general industrial requirements.
For universal audible applications
Well designed electromechanical horn
24V DC operation
Well designed electromechanical horn
24V DC operation
Related links
- Screw Mount Horn IP43, DC
- Werma Wall Mount Horn 108dB at 1 m DC, Single-Tone
- AUER Signal KLH Series Surface Mount Horn IP 43 Single-Tone
- AUER Signal KDH Series Surface Mount Horn IP 43 Single-Tone
- Werma 584 Series Wall Mount Horn 105dB at 1 m AC/DC, Single-Tone
- Werma 585 Series Wall Mount Horn 105dB at 1 m AC/DC, Single-Tone
- Werma 574 Series Wall Mount Horn 108dB at 1 m AC/DC, Single-Tone
- Screw Mount Horn IP43, AC
