Moflash TDE Series Horn Wall, IP66 138 dB @ 1m, 1-Tone
- RS Stock No.:
- 488-626
- Mfr. Part No.:
- TDE450
- Brand:
- Moflash
Subtotal (1 unit)*
£338.10
(exc. VAT)
£405.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £338.10 |
*price indicative
- RS Stock No.:
- 488-626
- Mfr. Part No.:
- TDE450
- Brand:
- Moflash
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Horn | |
| IP Rating | IP66 | |
| Minimum Sound Level | 116dB | |
| Number of Tones | 1 | |
| Mount Type | Wall | |
| Colour | Black | |
| Sound Level at 1m | 138dB | |
| Maximum Operating Temperature | 90°C | |
| Maximum Sound Level | 138dB | |
| Series | TDE | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, UKCA, WEEE, CE | |
| Tone Type | Very Low Frequency | |
| Housing Material | Brass (Horn), 316 Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Horn | ||
IP Rating IP66 | ||
Minimum Sound Level 116dB | ||
Number of Tones 1 | ||
Mount Type Wall | ||
Colour Black | ||
Sound Level at 1m 138dB | ||
Maximum Operating Temperature 90°C | ||
Maximum Sound Level 138dB | ||
Series TDE | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, UKCA, WEEE, CE | ||
Tone Type Very Low Frequency | ||
Housing Material Brass (Horn), 316 Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Moflash Air horns are a pneumatic device that need to be powered by a compressed air supply. They are suitable for industrial and marine environments where a very high sound and very low frequency outputs are required for signalling over medium to larger size areas.
Robust construction
Easy installation
Very high sound output
Very low frequency tone
Designed for wide area signalling applications
Related links
- Moflash TDE Series Horn Wall 1-Tone
- Moflash TDE EX Series Horn Wall 1-Tone
- Moflash TDE EX Series Horn Wall 1-Tone
- Moflash TDE EX Series Horn Wall 1-Tone
- Werma 584 Series Horn Wall 230V AC 98 dB @ 1m, 1-Tone
- Werma 574 Series Horn Wall 230V AC 108 dB @ 1m, 1-Tone
- Werma 570 Series Horn Wall 24V AC 105 dB @ 1m, 1-Tone
- Werma 570 Series Horn Wall 115V AC 105 dB @ 1m, 1-Tone
