Moflash TDE Series Horn Wall, IP66 138 dB @ 1m, 1-Tone

Subtotal (1 unit)*

£326.55

(exc. VAT)

£391.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£326.55

*price indicative

RS Stock No.:
488-625
Mfr. Part No.:
TDE360
Brand:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

Horn

Minimum Sound Level

116dB

IP Rating

IP66

Number of Tones

1

Mount Type

Wall

Colour

Black

Sound Level at 1m

138dB

Maximum Sound Level

138dB

Maximum Operating Temperature

90°C

Series

TDE

Hazardous Area Certification

No

Standards/Approvals

UKCA, WEEE, CE, RoHS

Housing Material

316 Stainless Steel, Brass (Horn)

Tone Type

Very Low Frequency

RoHS Status: Exempt

COO (Country of Origin):
NL
The Moflash Air horns are a pneumatic device that need to be powered by a compressed air supply. They are suitable for industrial and marine environments where a very high sound and very low frequency outputs are required for signalling over medium to larger size areas.

Robust construction

Easy installation

Very high sound output

Very low frequency tone

Designed for wide area signalling applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy