Moflash TDE EX Series Horn Wall, IP66 138 @ 1m, 1-Tone

Subtotal (1 unit)*

£409.50

(exc. VAT)

£491.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£409.50

*price indicative

RS Stock No.:
488-628
Mfr. Part No.:
TDE198EX
Brand:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

Horn

IP Rating

IP66

Minimum Sound Level

116dB

Number of Tones

1

Mount Type

Wall

Sound Level at 1m

138

Maximum Operating Temperature

90°C

Maximum Sound Level

138dB

Series

TDE EX

Hazardous Area Certification

II 2 GD EEx c IIC T6

Tone Type

Very Low Frequency

Standards/Approvals

Ineris 10 ATEX 3002X

Housing Material

Brass Horn with Matt Finish, Stainless Steel (Membrane)

RoHS Status: Exempt

The Moflash Air horns are a pneumatic devices that need to be powered by compressed air supply. They are suitable for industrial and marine environments where a very high sound and very low frequency outputs are required for signalling over medium to larger size areas.

Continuously rated

Robust construction

Very high sound output

Very low frequency tone

Wide operating air pressure

Suitable for wall or pole mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy