EA Elektro-Automatik ELR 9000 Series Electronic Load, 0 → 10500 W, 0 → 500 V, 0 → 90 A
- RS Stock No.:
- 801-1247
- Mfr. Part No.:
- EA-ELR 9500-90 3U
- Brand:
- EA Elektro-Automatik
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14,766.00
(exc. VAT)
£17,719.20
(inc. VAT)
- RS Stock No.:
- 801-1247
- Mfr. Part No.:
- EA-ELR 9500-90 3U
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Series | ELR 9000 | |
| Load Type | Programmable | |
| Constant Voltage Mode Range | 0 → 500 V | |
| Constant Current Mode Range | 0 → 90 A | |
| Constant Resistance Mode Range | 0.14 → 160 Ω | |
| Constant Wattage Mode Range | 0 → 10500 W | |
| Efficiency | 94.5 % | |
| Rack Units | 3 U | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Series ELR 9000 | ||
Load Type Programmable | ||
Constant Voltage Mode Range 0 → 500 V | ||
Constant Current Mode Range 0 → 90 A | ||
Constant Resistance Mode Range 0.14 → 160 Ω | ||
Constant Wattage Mode Range 0 → 10500 W | ||
Efficiency 94.5 % | ||
Rack Units 3 U | ||
- COO (Country of Origin):
- DE

