EA Elektro-Automatik EL 9000 Series Electronic Load, 0 → 4800 W, 0 → 750 V, 0 → 50 A
- RS Stock No.:
- 741-8748
- Mfr. Part No.:
- EA-EL 9750-50 HP
- Brand:
- EA Elektro-Automatik
Stock information currently inaccessible
- RS Stock No.:
- 741-8748
- Mfr. Part No.:
- EA-EL 9750-50 HP
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Series | EL 9000 | |
| Load Type | Programmable | |
| Constant Voltage Mode Range | 0 → 750 V | |
| Constant Current Mode Range | 0 → 50 A | |
| Constant Resistance Mode Range | 0 → 20 Ω | |
| Constant Wattage Mode Range | 0 → 4800 W | |
| Rack Units | 6 U | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Series EL 9000 | ||
Load Type Programmable | ||
Constant Voltage Mode Range 0 → 750 V | ||
Constant Current Mode Range 0 → 50 A | ||
Constant Resistance Mode Range 0 → 20 Ω | ||
Constant Wattage Mode Range 0 → 4800 W | ||
Rack Units 6 U | ||
- COO (Country of Origin):
- DE
