EA Elektro-Automatik EL 9000 Series Electronic Load, 0 → 2400 W, 0 → 80 V, 0 → 200 A

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
656-5238
Mfr. Part No.:
EA-EL 9080-200
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Series

EL 9000

Load Type

Programmable

Constant Voltage Mode Range

0 → 80 V

Constant Current Mode Range

0 → 200 A

Constant Resistance Mode Range

0 → 5 Ω

Constant Wattage Mode Range

0 → 2400 W

Rack Units

2 U

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy