Allen Bradley 700-HL Series Interface Relay Module, DIN Rail, 220V ac/dc, 240 V ac/dc Coil

Subtotal (1 pack of 10 units)*

£340.37

(exc. VAT)

£408.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£34.037£340.37

*price indicative

RS Stock No.:
221-4260
Mfr. Part No.:
700-HLT22U2X
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

220V ac/dc, 240V ac/dc

Product Type

Interface Relay Module

Mount Type

DIN Rail

Series

700-HL

Terminal Type

Spring Clamp

Switching DC Voltage

220V dc, 240V dc

Switching AC Voltage

220V ac

Minimum Operating Temperature

-40°C

Contact Material

Silver Nickel Alloy

Maximum Operating Temperature

60°C

Width

14mm

Height

75mm

Length

93mm

Standards/Approvals

EN 61810-1

COO (Country of Origin):
IT
The Rockwell Automation 700-HLT Electromechanical relay has 220 to 240 V coil voltage. It has DPDT contact output.

Coil voltage 220 to 240 V

DPDT contact output

Screw terminals

Standard silver contacts

Spring clamp connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy