Allen Bradley 700-HL Series Interface Relay Module, DIN Rail, 24V ac/dc Coil

Subtotal (1 pack of 10 units)*

£301.79

(exc. VAT)

£362.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£30.179£301.79

*price indicative

RS Stock No.:
221-4226
Mfr. Part No.:
700-HLT12U24X
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Interface Relay Module

Coil Voltage

24V ac/dc

Mount Type

DIN Rail

Series

700-HL

Terminal Type

Screw

Switching Current

10mA

Minimum Operating Temperature

-40°C

Switching AC Voltage

24V ac

Switching DC Voltage

24V dc

Maximum Operating Temperature

60°C

Contact Material

Silver Nickel Alloy

Width

14mm

Standards/Approvals

EN 61810-1

Length

88mm

Height

75mm

COO (Country of Origin):
IT
The Rockwell Automation 700-HLT terminal block timing relay has 24 V coil voltage. It has DPDT contact output.

Coil voltage 24 V

DPDT (2 C/O) contact output

Screw terminals

Standard silver contacts

Touch safe terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy