Allen Bradley 700-HL Series Interface Relay Module, DIN Rail, 24V ac/dc Coil, SPDT
- RS Stock No.:
- 221-4204
- Mfr. Part No.:
- 700-HLF1U24X
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£48.20
(exc. VAT)
£57.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.20 |
*price indicative
- RS Stock No.:
- 221-4204
- Mfr. Part No.:
- 700-HLF1U24X
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 24V ac/dc | |
| Product Type | Interface Relay Module | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 700-HL | |
| Switching AC Voltage | 24V ac | |
| Switching DC Voltage | 24V dc | |
| Standards/Approvals | EN 60947-4-1 | |
| Height | 76mm | |
| Length | 88mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 24V ac/dc | ||
Product Type Interface Relay Module | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 700-HL | ||
Switching AC Voltage 24V ac | ||
Switching DC Voltage 24V dc | ||
Standards/Approvals EN 60947-4-1 | ||
Height 76mm | ||
Length 88mm | ||
- COO (Country of Origin):
- IT
The Rockwell Automation 700-HLF terminal block timing relay has 24 V coil voltage. It has solid state relay output.
Touch safe terminal construction
Relay and socket assembled modules for high-density applications
Screw terminal bases
Solid state relay output
Four timing functions
Related links
- Allen Bradley 700-HL Series Interface Relay Module 24V ac/dc Coil, SPDT
- Allen Bradley 700-HL Series Interface Relay Module 12V dc Coil, SPDT
- Allen Bradley 700-HL Series Interface Relay Module 24V ac/dc Coil
- Allen Bradley 700-HL Series Interface Relay Module 24V dc Coil
- Allen Bradley 700-HLT Series Interface Relay Module 24V ac/dc Coil, SPDT
- Allen Bradley 700-HLT Series Interface Relay Module 24V dc Coil, SPDT
- Allen Bradley 700-HL Series Interface Relay Module 48V ac/dc Coil
- Allen Bradley 700-HL Series Interface Relay Module 240V ac Coil
