Allen Bradley 700-HLT Series Interface Relay Module, DIN Rail, 24V dc Coil, SPDT

Subtotal (1 pack of 10 units)*

£199.78

(exc. VAT)

£239.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£19.978£199.78

*price indicative

RS Stock No.:
220-9248
Mfr. Part No.:
700-HLT2Z24
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Interface Relay Module

Coil Voltage

24V dc

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

700-HLT

Terminal Type

Spring Clamp

Minimum Operating Temperature

-40°C

Switching DC Voltage

24V dc

Maximum Operating Temperature

55°C

Contact Material

Silver Tin Oxide

Width

6.2mm

Height

76mm

Length

93mm

Standards/Approvals

EN 61810-1

COO (Country of Origin):
IT
The Rockwell Automation 700-HL series relay and socket assembled interface modules for high density interposing or isolation applications. It has 24 V dc coil voltage.

Standard LED

Reverse polarity protection

Surge protection

Available with hazardous location certification

Externally replaceable relay modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy