Allen Bradley 700-HLT Series Interface Relay Module, DIN Rail, 48V dc Coil, SPDT

Subtotal (1 pack of 10 units)*

£242.40

(exc. VAT)

£290.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£24.24£242.40

*price indicative

RS Stock No.:
220-9250
Mfr. Part No.:
700-HLT2Z48
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Interface Relay Module

Coil Voltage

48V dc

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

700-HLT

Terminal Type

Spring Clamp

Minimum Operating Temperature

-40°C

Switching DC Voltage

48V dc

Maximum Operating Temperature

55°C

Contact Material

Silver Tin Oxide

Width

6.2mm

Standards/Approvals

EN 61810-1

Length

93mm

Height

76mm

COO (Country of Origin):
IT
The Rockwell Automation 700-HL series relay and socket assembled interface modules for high density interposing or isolation applications. It has 48 V dc coil voltage.

Standard LED

Reverse polarity protection

Surge protection

Available with hazardous location certification

Externally replaceable relay modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy