Weidmüller Interface Relay Module, DIN Rail, 5V Coil, 1 CO

Subtotal (1 unit)*

£14.36

(exc. VAT)

£17.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.36

*price indicative

RS Stock No.:
577-820
Distrelec Article No.:
302-77-481
Mfr. Part No.:
8871010000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Interface Relay Module

Coil Voltage

5V

Contact Configuration

1 CO

Mount Type

DIN Rail

Terminal Type

Screw

Switching DC Voltage

250V dc

Switching AC Voltage

250V ac

Coil Type

DC

Contact Material

Silver Nickel Alloy

Height

77mm

Length

70mm

Standards/Approvals

RoHS, REACH

RoHS Status: Exempt

COO (Country of Origin):
RO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy