Weidmüller DRIKIT Series Interface Relay Module, DIN Rail, 5V Coil, 1 CO

Image representative of range

Subtotal (1 unit)*

£21.05

(exc. VAT)

£25.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.05

*price indicative

RS Stock No.:
577-710
Distrelec Article No.:
302-77-434
Mfr. Part No.:
2476780000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Interface Relay Module

Coil Voltage

5V

Contact Configuration

1 CO

Mount Type

DIN Rail

Series

DRIKIT

Terminal Type

Screw

Switching AC Voltage

250V ac

Coil Type

DC

Switching DC Voltage

250V dc

Contact Material

Silver Tin Oxide

Standards/Approvals

REACH, RoHS

Length

68mm

Height

80mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy