Weidmüller DRIKIT Series Interface Relay Module, DIN Rail, 5V Coil, 1 CO
- RS Stock No.:
- 577-514
- Distrelec Article No.:
- 302-77-437
- Mfr. Part No.:
- 2476850000
- Brand:
- Weidmüller
Image representative of range
Subtotal (1 unit)*
£21.29
(exc. VAT)
£25.55
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.29 |
*price indicative
- RS Stock No.:
- 577-514
- Distrelec Article No.:
- 302-77-437
- Mfr. Part No.:
- 2476850000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Interface Relay Module | |
| Coil Voltage | 5V | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| Series | DRIKIT | |
| Terminal Type | Screw | |
| Coil Type | DC | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Contact Material | Silver Tin Oxide | |
| Length | 68mm | |
| Height | 80mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Interface Relay Module | ||
Coil Voltage 5V | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
Series DRIKIT | ||
Terminal Type Screw | ||
Coil Type DC | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Contact Material Silver Tin Oxide | ||
Length 68mm | ||
Height 80mm | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Weidmüller TRS Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller DRM Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller DRMKIT Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller DRIKIT Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller TRP Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller RCIKITZ Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller TRZ Series Interface Relay Module 5V Coil, 1 CO
- Ball Point Ink Pens
