TE Connectivity SSFR90O Series Electromechanical Interface Relay, DIN Rail, 24V Coil, DPDT
- RS Stock No.:
- 477-519
- Distrelec Article No.:
- 303-53-046
- Mfr. Part No.:
- 1423167-5
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£3,150.00
(exc. VAT)
£3,780.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,150.00 |
*price indicative
- RS Stock No.:
- 477-519
- Distrelec Article No.:
- 303-53-046
- Mfr. Part No.:
- 1423167-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | SSFR90O | |
| Terminal Type | Screw | |
| Switching DC Voltage | 24V | |
| Minimum Operating Temperature | 30°C | |
| Switching AC Voltage | 480V ac | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Width | 68mm | |
| Height | 97mm | |
| Length | 56mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series SSFR90O | ||
Terminal Type Screw | ||
Switching DC Voltage 24V | ||
Minimum Operating Temperature 30°C | ||
Switching AC Voltage 480V ac | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
Width 68mm | ||
Height 97mm | ||
Length 56mm | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity time delay relay excels in controlling electrical circuits with precision and reliability. Designed for compatibility with DIN rail installations, this product features a versatile dual contact arrangement, allowing for enhanced operational flexibility. Ideal for a variety of applications, the relay supports a broad input voltage of 24 VDC, ensuring seamless integration into existing systems. With an impressive contact current rating of 10 A, it ensures dependable performance in demanding environments. Whether you're managing complex timing functions or need a reliable switch for your electrical devices, the SSFR90O delivers superior performance and durability in a compact form factor.
Offers multiple timing ranges for tailored operation
Supports screw terminal connections for easy installation
Constructed with a durable design suitable for various environmental conditions
Facilitates adjustable control for precise timing management
Designed with a mounting screw for secure attachment to DIN rail
Provides a wide operating temperature range from -30 to 65 °C
Applications include various relay and contactor configurations
Exceptional repeatability ensures consistent performance across cycles
Related links
- TE Connectivity SSRF Series Electromechanical Interface Relay 125V Coil, DPDT
- TE Connectivity SSFR90A Series Electromechanical Interface Relay 120V Coil, DPDT
- TE Connectivity KUP Series Electromechanical Interface Relay 24V Coil, DPDT
- TE Connectivity 4-1393 Series Electromechanical Interface Relay 24V Coil, DPDT
- TE Connectivity R10 Series Electromechanical Interface Relay 24V Coil, DPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 24V ac Coil, DPDT
- Phoenix Contact UMK Series Interface Relay Module 24V Coil, DPDT
- Weidmüller TRS Series Interface Relay 24V Coil 14mA, 16 mA
