HellermannTyton HelaTape Flex Blue PVC Electrical Insulation Tape, 15mm x 10m
- RS Stock No.:
- 744-2212
- Mfr. Part No.:
- 710-00100
- Brand:
- HellermannTyton
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 20 Metre(s)
£1.81
(exc. VAT)
£2.17
(inc. VAT)
- RS Stock No.:
- 744-2212
- Mfr. Part No.:
- 710-00100
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Blue | |
| Width | 15mm | |
| Length | 10m | |
| Backing Material | PVC | |
| Thickness | 0.15mm | |
| Maximum Operating Temperature | +105°C | |
| Trade Name | HelaTape Flex | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Blue | ||
Width 15mm | ||
Length 10m | ||
Backing Material PVC | ||
Thickness 0.15mm | ||
Maximum Operating Temperature +105°C | ||
Trade Name HelaTape Flex | ||
- COO (Country of Origin):
- ES
Standards
RoHS Compliant
Related links
- HellermannTyton HelaTape Flex Blue Polyvinyl Chloride Electrical Tape, 15 mm x 10 m
- HellermannTyton HelaTape Flex 15 Green Polyvinyl Chloride Electrical Insulation Tape, 25 mm x 25 m
- HellermannTyton HelaTape Flex 15 Grey Polyvinyl Chloride Electrical Insulation Tape, 25 mm x 25 m
- HellermannTyton HelaTape Flex 15 White Polyvinyl Chloride Electrical Insulation Tape, 25 mm x 25 m
- Advance Tapes AT4000 Black PVC Electrical Tape, 15mm x 10m
- HellermannTyton HelaTape Flex Blue Polyvinyl Chloride Electrical Tape, 19 mm x 20 m
- HellermannTyton HelaTape Flex White Electrical Tape, 19 mm x 20 m
- HellermannTyton HelaTape Flex Orange Electrical Tape, 15 mm x 10 m

