SPVC ELECTRICAL White PVC Electrical Insulation Tape, 50mm x 25m
- RS Stock No.:
- 277-5130
- Mfr. Part No.:
- 53988-00064-01
- Brand:
- Tesa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 277-5130
- Mfr. Part No.:
- 53988-00064-01
- Brand:
- Tesa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | White | |
| Width | 50mm | |
| Length | 25m | |
| Backing Material | PVC | |
| Thickness | 0.15mm | |
| Trade Name | SPVC ELECTRICAL | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour White | ||
Width 50mm | ||
Length 25m | ||
Backing Material PVC | ||
Thickness 0.15mm | ||
Trade Name SPVC ELECTRICAL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Tesa Electric insulation tape tesaflex is a reliable helper for electricians, mechanics and other handymen. It is characterized by its relatively thick base material, a high degree of flexibility and a very good adhesive performance (even on steel and at low temperatures).
Thick backing material
Available in many different colours and dimensions
Heat resistant up to 90 degree Celsius
Available in many different colours and dimensions
Heat resistant up to 90 degree Celsius
