3M Amber Polyimide Electrical Tape, 25.4mm x 33 m
- RS Stock No.:
- 876-960
- Mfr. Part No.:
- 7100007737
- Brand:
- 3M
Image representative of range
Subtotal (1 unit)*
£84.97
(exc. VAT)
£101.96
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £84.97 |
*price indicative
- RS Stock No.:
- 876-960
- Mfr. Part No.:
- 7100007737
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Amber | |
| Product Type | Electrical Tape | |
| Width | 25.4mm | |
| Length | 33m | |
| Backing Material | Polyimide | |
| Thickness | 66μm | |
| Maximum Operating Temperature | 80°C | |
| Adhesive Material | Silicone | |
| Adhesion Strength | 24N/100 mm | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | RoHS Compliant | |
| Tensile Strength | 33lb/in | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Amber | ||
Product Type Electrical Tape | ||
Width 25.4mm | ||
Length 33m | ||
Backing Material Polyimide | ||
Thickness 66μm | ||
Maximum Operating Temperature 80°C | ||
Adhesive Material Silicone | ||
Adhesion Strength 24N/100 mm | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals RoHS Compliant | ||
Tensile Strength 33lb/in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Electrical Tape, 25.4mm Width, 33m Length - 7100007737
This electrical tape is a thin amber insulating film designed for high-temperature masking and electrical insulation in electronics, automation and electrical work. It combines a polyimide backing with a silicone-based adhesive to provide stable performance during PCB processing and general wiring tasks where thermal resistance and flexible conformability are required.
Features & Benefits
• Silicone adhesive maintains adhesion after repeated thermal cycles
• Polyimide backing provides thermal resistance up to 80°C
• Thin 0.066mm profile minimises bulk on tight assemblies
• Available in 25.4mm width for precise edge definition
• Long 33m roll reduces changeovers in production runs
• Polyimide backing provides thermal resistance up to 80°C
• Thin 0.066mm profile minimises bulk on tight assemblies
• Available in 25.4mm width for precise edge definition
• Long 33m roll reduces changeovers in production runs
**Applications**
• Suitable for masking during soldering and wave-solder operations
• Ideal for insulating wires in control panels and harnesses
• Used for protecting circuit board areas during rework
• Can be used for temporary bundling of small cable runs
• Used with thermal processes in Electronic Assembly lines
• Ideal for insulating wires in control panels and harnesses
• Used for protecting circuit board areas during rework
• Can be used for temporary bundling of small cable runs
• Used with thermal processes in Electronic Assembly lines
How does the adhesive behave when exposed to heat during soldering?
The silicone adhesive retains tack and resists softening at elevated temperatures typical of soldering environments, helping prevent slumping or residue migration.
Can it be applied to irregular or curved surfaces?
Yes, the flexible polyimide film conforms to contours and maintains contact via the silicone adhesive, enabling reliable coverage on curved components and connectors.
How should stock be stored to preserve performance?
Store in a cool, dry place away from direct sunlight to maintain adhesive properties and prevent premature ageing of the polyimide backing.
Is the tape suitable for fine-pitch electronics work?
The thin film and 25.4mm width allow precise placement and minimal added thickness, making it appropriate for delicate PCB masking and component protection.
Related links
- 3M Amber Polyimide Electrical Tape, 25.4mm x 33 m
- 3M 5413 Amber Polyimide Film Electrical Tape, 25.4mm x 33 m
- 3M 28345 Amber Polyimide Electrical Tape, 12mm x 33 m
- RS PRO Electro Insulating Tape Amber Polyimide Electrical Tape, 25mm x 33 m
- RS PRO Electro Insulating Tape Amber Polyimide Electrical Tape, 50mm x 33 m
- RS PRO Electro Insulating Tape Amber Polyimide Electrical Tape, 19mm x 33 m
- Hi-Bond HB830 Amber Polyimide Film Electrical Tape, 12mm x 33 m
- 3M 33S25 Black Polyvinyl Chloride Electrical Insulation Tape, 25.4mm x 33 m