3M 1812958 Brown Vinyl Electrical Tape, 19mm x 20 m

Image representative of range

Subtotal (1 unit)*

£7.87

(exc. VAT)

£9.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 110 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.87

*price indicative

RS Stock No.:
862-276
Mfr. Part No.:
7100239020
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Electrical Tape

Breakdown Voltage

7.875kV

Colour

Brown

Width

19mm

Length

20m

Backing Material

Vinyl

Thickness

180μm

Maximum Operating Temperature

105°C

Trade Name

1812958

Adhesive Material

Pressure Sensitive Rubber

Adhesion Strength

2.2N/cm

Minimum Operating Temperature

-10°C

Standards/Approvals

IEC 60454-3-1-6/FPVCP/90 and RoHS2015/863/ EU, UL 510 Listed, CSA and VDE Certified

Tensile Strength

30N/25 mm

RoHS Status: Exempt

COO (Country of Origin):
US

3M Electrical Tape, 20m Length, Vinyl Backing - 7100239020


This electrical tape is designed for various applications in the electrical and mechanical sectors. Its strong insulation properties make it essential for colour coding and marking safety areas. The high temperature resistance allows it to perform well in a range of operational conditions.

Features & Benefits


• Provides effective insulation for electrical wiring to prevent shorts

• Available in multiple colours for easy phase identification

• Safely operates at temperatures up to 105°C

• Features a pressure-sensitive adhesive for strong, lasting bonds

• Conformable design allows for effective use in tight spaces

• Resistant to moisture, acids, and corrosion for extended durability

Applications


• Ideal for phase identification and job marking

• Used for insulating splices and electrical conductors

• Suitable for protecting leads in piping systems

• Effective in high-temperature settings and cold climates

• Applicable for both industrial and home electrical repairs

How is the tape applied for optimal performance?


Apply in half-lapped layers while maintaining tension to ensure uniform coverage.

Can it handle extreme temperatures?


Yes, it is rated for continuous operation at temperatures up to 105°C.

What adhesive properties does it have?


It features a pressure-sensitive rubber adhesive for strong adhesion to various surfaces.

How long is the shelf life of the tape?


When stored properly, its shelf life is five years from the date of manufacture.

Is it compatible with different cable insulations?


The tape is compatible with various synthetic cable insulations and jackets, making it versatile for multiple applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy