RS PRO Anti-Slip Insulating Mat 36 kV BS EN 61111:2009, IEC 61111 2.0 2009-04, IEC 61111:2009 1m x 5 m x 5 mm
- RS Stock No.:
- 726-319
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£643.02
(exc. VAT)
£771.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £643.02 |
*price indicative
- RS Stock No.:
- 726-319
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Insulating Mat | |
| Length | 5m | |
| Thickness | 5mm | |
| Maximum Recommended Use Voltage | 36kV | |
| Width | 1m | |
| Standards/Approvals | BS EN 61111:2009, IEC 61111 2.0 2009-04, IEC 61111:2009 | |
| Material | Ethylene Propylene Diene Monomer Rubber | |
| Anti-Slip | Yes | |
| Colour | Black | |
| Surface Type | Fluted | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Insulating Mat | ||
Length 5m | ||
Thickness 5mm | ||
Maximum Recommended Use Voltage 36kV | ||
Width 1m | ||
Standards/Approvals BS EN 61111:2009, IEC 61111 2.0 2009-04, IEC 61111:2009 | ||
Material Ethylene Propylene Diene Monomer Rubber | ||
Anti-Slip Yes | ||
Colour Black | ||
Surface Type Fluted | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
RS PRO 36 kV Insulating Mat, 5 m
This RS PRO insulating mat is designed to provide electrical insulation for personnel working on or near live electrical equipment. With a maximum recommended use voltage of 36 kV, it offers reliable protection in high-voltage environments. Made from Durable Ethylene Propylene Diene Monomer Rubber, this mat ensures safety and longevity.
Features and Benefits
Antislip Surface: Provides enhanced grip and safety for users.
Fluted Surface Type: Facilitates easy cleaning and maintenance.
High Voltage Insulation: Suitable for use up to 36 kV, ensuring safety in high-voltage applications.
Durable Material: Made from Ethylene Propylene Diene Monomer Rubber for long-lasting performance.
Standard Compliance: Meets BS EN 61111:2009 and IEC 61111:2009 standards for quality assurance.
Fluted Surface Type: Facilitates easy cleaning and maintenance.
High Voltage Insulation: Suitable for use up to 36 kV, ensuring safety in high-voltage applications.
Durable Material: Made from Ethylene Propylene Diene Monomer Rubber for long-lasting performance.
Standard Compliance: Meets BS EN 61111:2009 and IEC 61111:2009 standards for quality assurance.
Applications
Electrical substations
Power generation plants
Industrial electrical maintenance
Power generation plants
Industrial electrical maintenance
Additional Information
Colour: Black
Length: 5 m
Width: 1 m
Thickness: 5 mm
Complies with BS EN 61111:2009 and IEC 61111:2009 standards
Length: 5 m
Width: 1 m
Thickness: 5 mm
Complies with BS EN 61111:2009 and IEC 61111:2009 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Anti-Slip Insulating Mat 17 kV BS EN 61111:2009 IEC 61111:2009 1m x 5 m x 4 mm
- RS PRO Anti-Slip Insulating Mat 1 kV BS EN 61111:2009 IEC 61111:2009 1m x 5 m x 3 mm
- Catu Anti-Slip MP Electrical Safety Mat 25500 V dc IEC 61111:2009 1m x 1 m x 2.6 mm
- Catu Anti-Slip MP Electrical Safety Mat 39750 V dc IEC 61111:2009 1m x 1 m x 3 mm
- Catu Anti-Slip MP Electrical Safety Mat 1500 V dc IEC 61111:2009 1m x 1 m x 2.2 mm
- Catu MP Electrical Safety Mat 1.5 kV IEC 61111 2009 1m x 10 m x 2.2 mm
- Catu MP Electrical Safety Mat 39.75 kV IEC 61111 2009 1m x 10 m x 2.2 mm
- Catu MP Electrical Safety Mat 54 kV IEC 61111 2009 1m x 10 m x 2.2 mm


