RS PRO Anti-Slip Insulating Mat 17 kV BS EN 61111:2009, IEC 61111 2.0 2009-04, IEC 61111:2009 1m x 5 m x 4 mm
- RS Stock No.:
- 726-318
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£461.61
(exc. VAT)
£553.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 4 unit(s) shipping from 04 December 2026
- Plus 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £461.61 |
*price indicative
- RS Stock No.:
- 726-318
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Insulating Mat | |
| Length | 5m | |
| Thickness | 4mm | |
| Maximum Recommended Use Voltage | 17kV | |
| Width | 1m | |
| Standards/Approvals | BS EN 61111:2009, IEC 61111 2.0 2009-04, IEC 61111:2009 | |
| Material | Ethylene Propylene Diene Monomer Rubber | |
| Anti-Slip | Yes | |
| Colour | Black | |
| Surface Type | Fluted | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Insulating Mat | ||
Length 5m | ||
Thickness 4mm | ||
Maximum Recommended Use Voltage 17kV | ||
Width 1m | ||
Standards/Approvals BS EN 61111:2009, IEC 61111 2.0 2009-04, IEC 61111:2009 | ||
Material Ethylene Propylene Diene Monomer Rubber | ||
Anti-Slip Yes | ||
Colour Black | ||
Surface Type Fluted | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
RS PRO 17 kV Insulating Mat, 5 m Length
This RS PRO insulating mat is designed to provide a safe working environment by offering electrical insulation for personnel working on or near live electrical equipment. With a maximum recommended use voltage of 17 kV, it is Ideal for use in high-voltage applications. The mat is MADE from Durable Ethylene Propylene Diene Monomer Rubber, ensuring long-lasting performance and reliability.
Features and Benefits
Anti-slip surface: Enhances safety by reducing the risk of slips and falls.
Fluted surface type: Provides additional grip and stability.
Material: Ethylene Propylene Diene Monomer Rubber offers excellent resistance to weathering and ageing.
Thickness: 4 mm thickness ensures robust insulation properties.
Colour: Black colour for easy visibility and identification.
Fluted surface type: Provides additional grip and stability.
Material: Ethylene Propylene Diene Monomer Rubber offers excellent resistance to weathering and ageing.
Thickness: 4 mm thickness ensures robust insulation properties.
Colour: Black colour for easy visibility and identification.
Applications
Electrical substations
Switchgear rooms
High-voltage maintenance areas
Switchgear rooms
High-voltage maintenance areas
Additional Information
Complies with BS EN 61111:2009 and IEC 61111:2009 standards for safety and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Anti-Slip Insulating Mat 1 kV BS EN 61111:2009 IEC 61111:2009 1m x 5 m x 3 mm
- RS PRO Anti-Slip Insulating Mat 36 kV BS EN 61111:2009 IEC 61111:2009 1m x 5 m x 5 mm
- Catu Anti-Slip MP Electrical Safety Mat 25500 V dc IEC 61111:2009 1m x 1 m x 2.6 mm
- Catu Anti-Slip MP Electrical Safety Mat 39750 V dc IEC 61111:2009 1m x 1 m x 3 mm
- Catu MP Electrical Safety Mat 1.5 kV IEC 61111 2009 1m x 10 m x 2.2 mm
- Catu MP Electrical Safety Mat 39.75 kV IEC 61111 2009 1m x 10 m x 2.2 mm
- Catu MP Electrical Safety Mat 54 kV IEC 61111 2009 1m x 10 m x 2.2 mm
- Catu Electrical Safety Mat 1.5 kV IEC 61111 2009 800mm x 1.2 m x 500 μm


