ASABS-6000E 30V ac Electric Screwdriver2.5 Nm, 5-Pin
- RS Stock No.:
- 278-0459
- Mfr. Part No.:
- BS-6000E
- Brand:
- ASA
Subtotal (1 unit)*
£448.92
(exc. VAT)
£538.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 11 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £448.92 |
*price indicative
- RS Stock No.:
- 278-0459
- Mfr. Part No.:
- BS-6000E
- Brand:
- ASA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASA | |
| Product Type | Electric Screwdriver | |
| Drive Size | 1/4 in (6.35) Hex shank | |
| Speed | 1000rpm, 700rpm | |
| Voltage | 30V ac | |
| Corded/Cordless | Corded | |
| Handle Type | Ergonomic | |
| Power Rating | 60W | |
| Motor Type | Brushless DC Motor | |
| Plug Type | 5-Pin | |
| Reversible Action | Yes | |
| Overall Length | 227mm | |
| Model Number | 270-BS-6000E | |
| Maximum Torque Rating | 2.5Nm | |
| Standards/Approvals | EMC Directive 2004/108/EC, Machinery Directive 2006/42/EC | |
| Weight | 412g | |
| Select all | ||
|---|---|---|
Brand ASA | ||
Product Type Electric Screwdriver | ||
Drive Size 1/4 in (6.35) Hex shank | ||
Speed 1000rpm, 700rpm | ||
Voltage 30V ac | ||
Corded/Cordless Corded | ||
Handle Type Ergonomic | ||
Power Rating 60W | ||
Motor Type Brushless DC Motor | ||
Plug Type 5-Pin | ||
Reversible Action Yes | ||
Overall Length 227mm | ||
Model Number 270-BS-6000E | ||
Maximum Torque Rating 2.5Nm | ||
Standards/Approvals EMC Directive 2004/108/EC, Machinery Directive 2006/42/EC | ||
Weight 412g | ||
- COO (Country of Origin):
- TW
The ASA electric screwdriver which is brushless high precision, low inertia, long lift and high quality, screwdrivers that is specially designed for use with precision torque locking screws. It can be used for assembly of small items such as mobile phone, cameras and eyeglasses, and large items such as home appliances, computers and furniture.
Low vibration, low noise and meets environmental protection demands
Brushless motor suitable for cleanroom use
Reduce air pollution and protects the environment
Related links
- ASABS-8600E 30V Electric Screwdriver2.5 Nm, 5-Pin
- ASABS-6500E 30V ac Electric Screwdriver2 Nm, 5-Pin
- ASABS-3000E 30V ac Electric Screwdriver, 5-Pin
- Hios280-CL-7000 240V Electric Torque Screwdriver2.5 Nm
- Hios280-CL-7000 240V Electric Torque Screwdriver2.5 Nm, RSCAL
- RS PRO 240V Electric Torque Screwdriver2.5 Nm Type G
- Broadcom AFBR-1644Z Fibre Optic Transceiver 50 MBd 685 nm 5-Pin
- Schneider Electric Harmony XB6 30V ac/dc Round
