ASAASA-6800E 30V dc Electric Screwdriver25 kgf-cm

Subtotal (1 unit)*

£394.74

(exc. VAT)

£473.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 6 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£394.74

*price indicative

RS Stock No.:
278-0455
Mfr. Part No.:
ASA-6800E
Brand:
ASA
Find similar products by selecting one or more attributes.
Select all

Brand

ASA

Product Type

Electric Screwdriver

Speed

700rpm

Corded/Cordless

Corded

Voltage

30V dc

Motor Type

DC Motor

Power Rating

40W

Handle Type

Ergonomic

Drive Shape

Egg Shaped

Overall Length

228mm

Model Number

ASA-6800

Maximum Torque Rating

25kgf-cm

Standards/Approvals

No

Weight

490g

COO (Country of Origin):
TW
The ASA electric screwdriver for full-automatic models low volt dc motor with soft start controller. This screwdrivers are designed for use with precision torque locking screws. It can be used for assembly of middle and large range items such as home appliances, computers furniture and car industry etc.

Screwdrivers are designed for use with precision torque locking screws It can be used for assembly of middle and large range items such as home appliances, computers etc

Low vibration, low noise, meets environmental protection demands

Low-voltage electronic braking circuit for precision torque control, low breakdown rate and long product life

Low-voltage DC motor for safety and prevention of electric shocks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy