Bosch 0.601.9R4.120 0.601.9R4.120 18 V Impact Screwdriver, 18 V, 51 nm, Cordless
- RS Stock No.:
- 870-684
- Mfr. Part No.:
- 0.601.9R4.120
- Brand:
- Bosch
Image representative of range
Subtotal (1 unit)*
£187.84
(exc. VAT)
£225.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £187.84 |
*price indicative
- RS Stock No.:
- 870-684
- Mfr. Part No.:
- 0.601.9R4.120
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drive Size | 1/4in | |
| Product Type | Impact Screwdriver | |
| Speed | 1704rpm | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Handle Type | Pistol Grip | |
| Plug Type | Cordless | |
| Power Rating | 18V | |
| Drive Shape | Hex | |
| Reversible Action | Yes | |
| Battery Capacity | 2Ah | |
| Overall Length | 207mm | |
| Maximum Torque Rating | 51nm | |
| Overall Width | 73mm | |
| Overall Height | 211mm | |
| Standards/Approvals | No | |
| Weight | 1kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drive Size 1/4in | ||
Product Type Impact Screwdriver | ||
Speed 1704rpm | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Handle Type Pistol Grip | ||
Plug Type Cordless | ||
Power Rating 18V | ||
Drive Shape Hex | ||
Reversible Action Yes | ||
Battery Capacity 2Ah | ||
Overall Length 207mm | ||
Maximum Torque Rating 51nm | ||
Overall Width 73mm | ||
Overall Height 211mm | ||
Standards/Approvals No | ||
Weight 1kg | ||
- COO (Country of Origin):
- MY
The Bosch Professional Cordless Screwdriver brings high precision to assembly lines. This tool streamlines industrial production by ensuring highly accurate fastening.
Smart process control allows easy app configuration
Reversible rotation offers versatile direction control
Lightweight 1 kg design reduces operator fatigue
Related links
- Bosch 0.602.494.407 0.602.494.407 18 V Cordless Screwdriver 11 nm, Cordless
- Bosch 0.602.494.405 0.602.494.405 18 V Cordless Screwdriver 12 nm, Cordless
- Bosch 0.602.494.409 0.602.494.409 18 V Cordless Screwdriver 16 nm, Cordless
- Bosch 0.602.494.408 0.602.494.408 18 V Cordless Screwdriver 16 nm, Cordless
- Bosch 0.602.494.401 0.602.494.401 18 V Cordless Screwdriver 2 nm, Cordless
- Bosch 0.602.494.406 0.602.494.406 18 V Cordless Screwdriver 8 nm, Cordless
- Bosch 0.602.494.402 0.602.494.402 18 V Cordless Screwdriver 6 nm, Cordless
- Bosch 0.602.494.400 0.602.494.400 18 V Cordless Screwdriver 2 nm, Cordless
