Makita 500 5008MG Corded Saw 75.5 mm, 240V 90 ° 1.57 kW

Subtotal (1 unit)*

£267.47

(exc. VAT)

£320.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£267.47

*price indicative

RS Stock No.:
887-2787
Mfr. Part No.:
5008MGJ/2
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Saw

Corded/Cordless

Corded

Motor Type

Brushed

Power Rating

1.57kW

Cutting Depth

75.5mm

Model Number

5008MG

Voltage

240V

Overall Length

332mm

Weight

5.1kg

Series

500

Maximum Cutting Angle

90°

Standards/Approvals

No

COO (Country of Origin):
CN

Makita 500 Series Saw, 210mm Blade Diameter, 75.5mm Cutting Depth - 5008MGJ/2


This circular saw is designed for professional applications, featuring a robust 1800W brushed motor that delivers a high rotational speed of 5200 rpm. Capable of accommodating a 210mm blade, it achieves a maximum cutting depth of 75.5mm, making it a reliable tool for various cutting tasks. Weighing just 5.1 kg, it offers excellent portability without sacrificing power, ideal for extensive use in the field.

Features & Benefits


• Dual built-in LED lights enhance visibility for precise cuts

• Rubberised handle provides a secure and comfortable grip

• Easily adjustable settings with large, clear markings

• Built-in dust blower improves visibility along the cutting line

• Externally accessible brushes ensure straightforward maintenance

• Handy guide rule aids in achieving straight cuts effortlessly

Applications


• Ideal for precise cuts in woodworking projects

• Suitable for construction tasks requiring high capacity

• Utilised in professional carpentry and electrical work

• Effective for cutting both wood and metal materials

• Beneficial for tradesmen needing a high-speed cutting solution

How does the dust blower feature improve cutting accuracy?


The built-in dust blower effectively clears debris from the cutting line, allowing for enhanced visibility and improved accuracy during the cutting process. This enables the user to maintain focus on the cut without distractions.

What is the advantage of having a brushed motor in this power tool?


The brushed motor offers simplicity in design and reliability in function, making it easier to maintain while providing substantial torque for a variety of cutting tasks. This is particularly advantageous for users who require a dependable tool for consistent performance.

Can this saw handle angled cuts effectively?


Yes, the saw features a maximum bevel range of up to 50 degrees, allowing users to perform inclined cuts with precision. This versatility makes it suitable for various applications in woodworking and construction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy