DeWALT XR 43 mm DCS398 Brushless DC Motor, Type C
- RS Stock No.:
- 274-3058
- Mfr. Part No.:
- DCS398T2-QW
- Brand:
- DeWALT
Subtotal (1 unit)*
£1,032.02
(exc. VAT)
£1,238.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,032.02 |
*price indicative
- RS Stock No.:
- 274-3058
- Mfr. Part No.:
- DCS398T2-QW
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw | |
| Motor Type | Brushless DC Motor | |
| Plug Type | Type C | |
| Overall Length | 918mm | |
| Series | XR | |
| Strokes Per Minute | 2400spm | |
| Blade Length | 43mm | |
| Overall Height | 219mm | |
| Standards/Approvals | CE marked | |
| Stroke Length | 40mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Motor Type Brushless DC Motor | ||
Plug Type Type C | ||
Overall Length 918mm | ||
Series XR | ||
Strokes Per Minute 2400spm | ||
Blade Length 43mm | ||
Overall Height 219mm | ||
Standards/Approvals CE marked | ||
Stroke Length 40mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The DeWALT alligator saw has two large, durable blades work in reverse so the material does not move while cutting. It is ideal for cutting cellular concrete and drywall and has safety lock of the switch to prevent accidental starting.
Quick and easy blade change
Ergonomic shape
Related links
- DeWALT XR Keyless 460 W Cordless 550 rpm
- DeWALT XR FLEXVOLT 190 mm 2.26 kW 5800rpm
- DeWALT XR FLEXVOLT 9 Ah 1.79 kW
- DeWALT XR DCS571N 115 mm 800 W 4500rpm
- DeWALT XR FLEXVOLT DCS577N-XJ 190 mm 2.55 kW, 54V
- DeWALT XR FLEXVOLT 9 Ah DCS389X2-GB 1.82 kW
- DeWALT XR FLEXVOLT DCS579NT-XJ 190 mm 2.26 kW 5800rpm
- DeWALT XR Cordless, Type C - EU 18 V 13 mm 65 Nm
