DeWALT XR FLEXVOLT 190 mm Cordless Circular Saw 2.26 kW 5800rpm

Subtotal (1 unit)*

£350.94

(exc. VAT)

£421.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£350.94

*price indicative

RS Stock No.:
261-0060
Mfr. Part No.:
DCS578NT-XJ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Cordless Circular Saw

Speed

5800rpm

Arbor Diameter

30mm

Motor Type

Brushless

Power Rating

2.26kW

Blade Diameter

190mm

Cutting Depth

49mm

Battery Voltage

54V

Series

XR FLEXVOLT

Maximum Cutting Depth 45°

49mm

Maximum Cutting Depth 90°

67mm

Standards/Approvals

No

COO (Country of Origin):
CN
The DeWALT 54V XR flexvolt 190 mm circular saw - bare unit is a general purpose ripping, crosscutting and bevelling circular saw for wood and other construction materials has optimum balance for safe, fatigue-free operation and a stable block construction for low vibration running and long service life also has additional handle for safe two-handed work, LED work light for improved cut line visibility, 54v flexvolt system giving corded performance and has direct airlock compatibility allows quick, secure connection to extraction hose.

5800 RPM

49 mm maximum depth of cut at 45 degree

30 mm blade bore

Variable adjustment of the bevel angle to 57 degrees

Stable block construction for low vibration running and long service life

DEWALT brushless motor for power, extended run-time, reliability and durability

Scale for precise cutting depth setting to 67 mm

Dust blower keeps cut line clear of dust and debris

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy