DeWALT XR FLEXVOLT DCS578X2-GB 190 mm Saw 2.46 kW, Type G - British 3-Pin 5800rpm
- RS Stock No.:
- 206-7507
- Mfr. Part No.:
- DCS578X2-GB
- Brand:
- DeWALT
Subtotal (1 unit)*
£783.58
(exc. VAT)
£940.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £783.58 |
*price indicative
- RS Stock No.:
- 206-7507
- Mfr. Part No.:
- DCS578X2-GB
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw | |
| Speed | 5800rpm | |
| Motor Type | Brushless | |
| Arbor Diameter | 30mm | |
| Blade Diameter | 190mm | |
| Power Rating | 2.46kW | |
| Cutting Depth | 49mm | |
| Plug Type | Type G - British 3-Pin | |
| Overall Length | 355mm | |
| Number of Batteries | 1 | |
| Series | XR FLEXVOLT | |
| Weight | 3.6kg | |
| Battery Voltage | 54V | |
| Battery Capacity | 9Ah | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Speed 5800rpm | ||
Motor Type Brushless | ||
Arbor Diameter 30mm | ||
Blade Diameter 190mm | ||
Power Rating 2.46kW | ||
Cutting Depth 49mm | ||
Plug Type Type G - British 3-Pin | ||
Overall Length 355mm | ||
Number of Batteries 1 | ||
Series XR FLEXVOLT | ||
Weight 3.6kg | ||
Battery Voltage 54V | ||
Battery Capacity 9Ah | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DeWALT DCS578 54V Circular Saw has up to 47% more Power when used with a 9Ah battery than the DCS575. With a no-load speed of 5800 rpm, this saw delivers the power ofa corded circular saw with the portability and convenience of cordless through revolutionary DEWALT XRFLEXVOLT technology.
54v FlexVolt system giving corded performance
DEWALT Brushless Motor for power, extended run-time, reliability & durability
Related links
- DeWALT XR FLEXVOLT DCS579NT-XJ 190 mm 2.26 kW 5800rpm
- DeWALT XR FLEXVOLT 190 mm 2.26 kW 5800rpm
- DeWALT DCS579X DCS579X2-GB 190 mm, Type G 5800rpm
- DeWALT DCS577T DCS577T2-GB 190 mm 700 W, Type G 5800rpm
- DeWALT XR FLEXVOLT DCS577N-XJ 190 mm 2.55 kW, 54V
- DeWALT DCS573 DCS573 190 mm 1.65 kW, Type G - British 3-Pin 5500rpm
- DeWALT XR FLEXVOLT 9 Ah DCS389X2-GB 1.82 kW
- DeWALT 12V XR 140 mm, Type G - British 3-Pin 3600rpm
