DeWALT DCS578T DCS578T2-QW 190 mm Saw 2.26 kW 5800rpm
- RS Stock No.:
- 441-014
- Mfr. Part No.:
- DCS578T2-QW
- Brand:
- DeWALT
Subtotal (1 unit)*
£750.77
(exc. VAT)
£900.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £750.77 |
*price indicative
- RS Stock No.:
- 441-014
- Mfr. Part No.:
- DCS578T2-QW
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw | |
| Speed | 5800rpm | |
| Motor Type | Brushless | |
| Power Rating | 2.26kW | |
| Blade Diameter | 190mm | |
| Cutting Depth | 67mm | |
| Number of Batteries | 2 | |
| Overall Length | 355mm | |
| Series | DCS578T | |
| Battery Voltage | 54V | |
| Weight | 3.6kg | |
| Battery Capacity | 6Ah | |
| Maximum Cutting Depth 45° | 51mm | |
| Maximum Cutting Depth 90° | 67mm | |
| Overall Height | 245mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Speed 5800rpm | ||
Motor Type Brushless | ||
Power Rating 2.26kW | ||
Blade Diameter 190mm | ||
Cutting Depth 67mm | ||
Number of Batteries 2 | ||
Overall Length 355mm | ||
Series DCS578T | ||
Battery Voltage 54V | ||
Weight 3.6kg | ||
Battery Capacity 6Ah | ||
Maximum Cutting Depth 45° 51mm | ||
Maximum Cutting Depth 90° 67mm | ||
Overall Height 245mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DeWALT XR FLEXVOLT 54V circular saw with 2 x 2Ah batteries provides the flexibility of cordless operation with the power of a wired tool. Featuring a brushless motor, it offers more power, longer working time, and increased durability compared to traditional models. This circular saw is suitable for edging, crosscutting, and angled cuts of wood or other construction materials, making it a versatile tool for various projects.
Graduation to precisely adjust the cutting depth up to 67 mm
Well balanced machine
High quality design for low vibration operation and long life
Related links
- DeWALT XR FLEXVOLT DCS579NT-XJ 190 mm 2.26 kW 5800rpm
- DeWALT XR FLEXVOLT 190 mm 2.26 kW 5800rpm
- DeWALT DCS579T DCS579T2-QW 190 mm 5800rpm
- DeWALT DCS578X DCS578X2-QW 190 mm 5800rpm
- DeWALT DCS573H DCS573H2T-QW 190 mm 1.65 kW, Type C - EU 5500rpm
- DeWALT DCS577T DCS577T2-QW 190 mm, Type C
- DeWALT DCS579X DCS579X2-QW 190 mm, Type C
- DeWALT XR FLEXVOLT DCS578X2-GB 190 mm 2.46 kW, Type G - British 3-Pin 5800rpm