DeWALT FLEXVOLT DCS727N 250 mm, 54V
- RS Stock No.:
- 192-9439
- Mfr. Part No.:
- DCS727N-XJ
- Brand:
- DeWALT
Subtotal (1 unit)*
£1,026.09
(exc. VAT)
£1,231.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,026.09 |
*price indicative
- RS Stock No.:
- 192-9439
- Mfr. Part No.:
- DCS727N-XJ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Corded Mitre Saws | |
| Speed | 4300rpm | |
| Arbor Diameter | 30mm | |
| Motor Type | Brushless | |
| Blade Diameter | 250mm | |
| Voltage | 54V | |
| Series | FLEXVOLT | |
| Weight | 20.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Corded Mitre Saws | ||
Speed 4300rpm | ||
Arbor Diameter 30mm | ||
Motor Type Brushless | ||
Blade Diameter 250mm | ||
Voltage 54V | ||
Series FLEXVOLT | ||
Weight 20.5kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The DEWALT 54V XR FLEXVOLT 250mm double bevel slide mitre saw bare unit offers the ultimate combination of accuracy, power and cordless freedom. Engineered for repeatable accuracy with dual horizontal rails and a stainless steel detent plate with common angles at 0, 15, 22.5, 31.6, 35.3 and 45 degrees, the 54V Brushless motor also offers a maximum cutting capacity of 305 x 76mm. Other features include Wireless Tool Control to enable automatic stop start dust extraction when used with the DCV586M, XPS crosscut positioning system for the ultimate in accuracy and visibility with no calibration needed and machined side handles for increased portability on site.
Cam action mitre lock function allowing the user to quickly adjust angles
Compact and lightweight design characteristics
innovative grooving stop allows the adjustment of the cutting depth for grooving and rebating applications
A large dual sliding fence gives maximum support in large material cuts at any angle or combination of angles
Linear horizontal rails utilise bronze guides to provide maximum precision
Quick release bevel setting provides accurate and simple setting of bevel angles up to 48° left and right
AIRLOCK compatible dust extraction improves cut line visibility and provides cleaner and safer jobsites
Wireless Tool Control allows automatic wireless connection to DCV586 extractor
Tool Connect tag ready (tag not supplied)
XPS Shadow line cut indicator provides fast accurate alignment of the blade while illuminating the work piece for increased productivity
