Bosch PRO 0.601.6C7.060 Brushed Saw, 1150 W, 110V

Image representative of range

Subtotal (1 unit)*

£177.01

(exc. VAT)

£212.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 1 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£177.01

*price indicative

RS Stock No.:
870-760
Mfr. Part No.:
0.601.6C7.060
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Saw

Motor Type

Brushed

Power Rating

1150W

Overall Length

565mm

Voltage

110V

Weight

3.7kg

Series

PRO

Overall Width

129mm

Overall Height

298mm

Stroke Length

30mm

COO (Country of Origin):
CN
The Bosch reciprocating saw offers a reliable and efficient solution for powerful cutting tasks. Designed specifically for trade and industry, it executes demolition and material cutting with remarkable speed and precision.

Rated input power of 1,150 W ensures robust performance

Long stroke length of 30 mm facilitates Faster cutting

Lightweight design at 3.7 kg enhances user control and comfort

Optimised tool vibration improves cutting efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy