DeWALT DCS312D DCS312D2-QW Saw
- RS Stock No.:
- 139-905
- Mfr. Part No.:
- DCS312D2-QW
- Brand:
- DeWALT
Subtotal (1 unit)*
£235.30
(exc. VAT)
£282.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £235.30 |
*price indicative
- RS Stock No.:
- 139-905
- Mfr. Part No.:
- DCS312D2-QW
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw | |
| Overall Length | 308mm | |
| Series | DCS312D | |
| Battery Voltage | 12V | |
| Weight | 1.38kg | |
| Standards/Approvals | No | |
| Overall Height | 122mm | |
| Stroke Length | 29mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Overall Length 308mm | ||
Series DCS312D | ||
Battery Voltage 12V | ||
Weight 1.38kg | ||
Standards/Approvals No | ||
Overall Height 122mm | ||
Stroke Length 29mm | ||
- COO (Country of Origin):
- CN
The DeWALT XR 12V brushless compact saber saw, bundled with 2 x 2Ah batteries, offers enhanced visibility with its LED lamp, ensuring better accuracy during cutting tasks. Its variable speed trigger and lock switch provide precise control over cutting speed, while the brushless motor maximizes power output and extends tool lifespan. Compact in size yet powerful, this saber saw is ideal for various cutting applications, providing efficiency and convenience for both professionals and DIY enthusiasts.
Battery voltage 12 V
Maximum cutting capacity steel and pipes section 40mm
Maximum cutting capacity PVC 90mm
