Festo Pneumatic Actuator 125 mm
- RS Stock No.:
- 849-774
- Mfr. Part No.:
- DFPC-100-125-D
- Brand:
- Festo
Subtotal (1 unit)*
£223.63
(exc. VAT)
£268.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £223.63 |
*price indicative
- RS Stock No.:
- 849-774
- Mfr. Part No.:
- DFPC-100-125-D
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuator | |
| Stroke Length | 125mm | |
| Series | DFPC | |
| Maximum Force | 4712N | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 5210 | |
| Weight | 2.56kg | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuator | ||
Stroke Length 125mm | ||
Series DFPC | ||
Maximum Force 4712N | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 5210 | ||
Weight 2.56kg | ||
- COO (Country of Origin):
- UA
The Festo linear drive is designed to deliver precise motion control for various applications, featuring robust construction and Advanced operating capabilities, ensuring efficient performance in demanding environments.
Size of valve actuator is 100 mm for Compact design
Double-acting mode allows for versatile operation
Piston diameter of 100 mm enhances force delivery


