Festo Miniature Electric Actuator - Rod 100 mm 8172147
- RS Stock No.:
- 651-846
- Mfr. Part No.:
- DFPC-100-100-D-V4EX4-44E-9S-W2
- Brand:
- Festo
Subtotal (1 unit)*
£310.03
(exc. VAT)
£372.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £310.03 |
*price indicative
- RS Stock No.:
- 651-846
- Mfr. Part No.:
- DFPC-100-100-D-V4EX4-44E-9S-W2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Stroke Length | 100mm | |
| Series | DFPC | |
| Maximum Force | 4712N | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 2.38kg | |
| Standards/Approvals | CE, ATEX (Zones 1, 2, 21, 22), ISO 5210, UKCA | |
| Model Number | 8172147 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Stroke Length 100mm | ||
Series DFPC | ||
Maximum Force 4712N | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Weight 2.38kg | ||
Standards/Approvals CE, ATEX (Zones 1, 2, 21, 22), ISO 5210, UKCA | ||
Model Number 8172147 | ||
- COO (Country of Origin):
- UA
Festo DFPC Series Miniature Electric Actuator - Rod, 100mm Stroke Length, 4712N Maximum Force - DFPC-100-100-D-V4EX4-44E-9S-W2, Numeric Part Number: 8110785
This miniature electric actuator rod provides linear motion control for automation tasks in demanding industrial environments. Designed for applications requiring Compact actuation with substantial push/pull capability, it operates across a wide ambient temperature range and meets recognised conformity marks for hazardous and general industrial settings.
Features and Benefits:
• Delivers 4712N maximum linear force for heavy-duty actuation
• 100mm stroke length enabling precise short-travel positioning
• Operates from -20°C to 80°C for varied ambient conditions
• Conforms to ATEX Zones 1, 2, 21, 22 to allow use in explosive atmospheres
• Meets ISO5210 flange Interface for direct mounting to valves
• Certified CE and UKCA approval simplifies regulatory acceptance
• 100mm stroke length enabling precise short-travel positioning
• Operates from -20°C to 80°C for varied ambient conditions
• Conforms to ATEX Zones 1, 2, 21, 22 to allow use in explosive atmospheres
• Meets ISO5210 flange Interface for direct mounting to valves
• Certified CE and UKCA approval simplifies regulatory acceptance
Applications
• Suitable for valve actuation in hazardous-area process plants
• Ideal for automated dampers in HVAC systems with tight travel
• Used for machine tool accessory positioning requiring high force
• Can be used for robotics end-of-arm linear tasks in Compact spaces
• Suitable for packaging presses needing short, powerful strokes
• Ideal for automated dampers in HVAC systems with tight travel
• Used for machine tool accessory positioning requiring high force
• Can be used for robotics end-of-arm linear tasks in Compact spaces
• Suitable for packaging presses needing short, powerful strokes
What mounting Interface is provided for integration with valves?
The unit incorporates an ISO5210-compliant flange Interface to facilitate direct attachment to actuated valves and compatible mounting flanges.
How is suitability for explosive atmospheres indicated?
Certification covers Zones 1, 2, 21 and 22, showing the device is qualified for installation in both gas and dust hazardous areas under those zone designations.
What is the actuators mass for planning support and handling?
The actuator has a mass of 2380 g, useful when calculating support structures and robotic payload limits.
Which environmental temperatures will the device tolerate during operation?
It is rated to function continuously at temperatures from -20°C up to 80°C for use in cold starts or elevated ambient conditions.
What technical reference can be used for procurement and spares identification?
The manufacturers allocated model identifier and technical number provide precise reference for ordering and documentation.
Related links
- Festo Miniature Electric Actuator - Rod 125 mm 8172148
- Festo Miniature Electric Actuator - Rod 80 mm 8172146
- Festo Miniature Electric Actuator - Rod 65 mm 8172141
- Festo Miniature Electric Actuator - Rod 50 mm 8172140
- Festo Miniature Electric Actuator - Rod 100 mm 8172149
- Festo Miniature Electric Actuator - Rod 500 mm 8172158
- Festo Miniature Electric Actuator - Rod 125 mm 8172150
- Festo Miniature Electric Actuator - Rod 600 mm 8172332


